- RS庫存編號:
- 176-8902
- 製造零件編號:
- AHV855-000-851
- 製造商:
- JSP
此產品已停售
- RS庫存編號:
- 176-8902
- 製造零件編號:
- AHV855-000-851
- 製造商:
- JSP
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
JSP Helmet Light
The JSP helmet light is a multi EVO2/3/5 safety helmet light for visibility in dark surroundings. It comes with a fibre optic headband, compatible with the JSP EVOLite® helmet. The helmet illumination system is specifically designed to increase visibility for workers without distressing co-workers.
Features and Benefits
Can be charged while fitted to the helmet
Charge time: approximately 2.5hrs
During optical testing Visilite® remained visible up to a distance of 50m
Easily rechargeable with a USB charging supply, PC, mains or the car
Independently tested for luminous intensity, visibility in darkness and flash rate
Service temperature ranges between -10°C and +50°C
Micro USB cable supplied
Quick release for replacement or USB charging
Simply clip onto the sides and rear of the safety helmet
The clips and main housing are Made of highly durable ABS
The main housing is sealed to protect against dust and dirt
Visilite® is splash proof making it suitable for use in wet weather conditions
Charge time: approximately 2.5hrs
During optical testing Visilite® remained visible up to a distance of 50m
Easily rechargeable with a USB charging supply, PC, mains or the car
Independently tested for luminous intensity, visibility in darkness and flash rate
Service temperature ranges between -10°C and +50°C
Micro USB cable supplied
Quick release for replacement or USB charging
Simply clip onto the sides and rear of the safety helmet
The clips and main housing are Made of highly durable ABS
The main housing is sealed to protect against dust and dirt
Visilite® is splash proof making it suitable for use in wet weather conditions
Certifications
IP54 rating
REACH regulation (EC) No 1907/2006
REACH regulation (EC) No 1907/2006
規格
Attribute | Value |
---|---|
Hard Hat Accessory Type | Hard Hat Light |
Material | ABS |
For Use With | JSP EVOlite Hard Hats |