56.8 W, LED Module Hazardous Area Light Fitting, 1, LED, Temp T6, 230 V

  • RS庫存編號 175-0596
  • 製造零件編號 7LED4700/EM
  • 製造商 Petrel
產品概覽和技術數據資料表
法例與合規
不適用
COO (Country of Origin): GB
產品詳細資訊

Petrel 55W LED Hazardous Area Emergency Light Fitting

The Petrel LED hazardous area emergency light fitting series lighting device. It is an ideal lighting device for the most challenging and harsh environments. The LED is available in different sizes from 2ft to 5ft. Use of LED technology has many advantages over the conventional lighting technology like decreased power consumption and thus cost savings on electricity bills, increased life expectancy and many more. Its highly advanced protection and tolerance features make it highly suitable for effectively dealing with the modern day industrial challenges and requirements. The LED has a light output up to 4, 514lm. It has a lifespan of about 50,000 hours.

Features and Benefits

• Low maintenance high efficiency LED light source
• Energy efficient control
• Corrosion resistant body
• Motion sensor option for controlling single and multiple fittings.
• Standard and emergency variants.
• Energy efficient control.
• Five wires type-wiring configuration.
• Tough marine grade aluminium body with high impact tolerant polycarbonate tube.
• Two access types via threaded end cover and slide out tray

Applications

• Chemical Sites
• Refineries
• Docks and Jetties
• Offshore
• Marine Engineering
• Pharmaceutical
• Paint Spray Shops
• Paper Mills
• Waste, Water and Metal Treatment Plants

Certifications

• ATEX Certified
• CML 16ATEX3397X
• IECEx CML 16.0149X
• IP65 rated

規格
Attribute Value
Type LED Module
Zone Classification 1
Temperature Classification T6
Wattage 56.8 W
Lamp Type LED
Voltage Rating 230 V
Length 1.362 m
Width 158 mm
Individual Lamp Wattage 56.8W
Number of Lamps 1
Hazardous Area Certification IECEx
Series 7
Current Rating 25 A
此為已停產產品