RS PRO 29 mm x 35.5 mm x 19 mm 1 Way Female to Female Feedthrough HDMI Connector 40 V ac
- RS庫存編號:
- 267-1275
- 製造商:
- RS PRO
可享批量折扣
單價 个
HK$155.40
49 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 8 | HK$155.40 |
9 + | HK$142.50 |
- RS庫存編號:
- 267-1275
- 製造商:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO 8K HDMI Feedthrough Connector – Dual Slim
Get the most out of your 8K devices with the RS PRO HDMI Feedthrough Connector. Experience superior connection quality with our 8K resolution support, allowing you to experience more intense colours and sharper details. With a convenient, direct connection, you can enjoy a seamless transfer of high-quality video and audio signals between devices without any signal conversion or loss of quality.
Why Would You Choose an 8K HDMI Connector?
8K HDMI feed-through connectors are specialised connectors designed to transmit high-definition video and audio signals in the 8K resolution format. HDMI (High-Definition Multimedia Interface) is a widely used interface for transmitting uncompressed video and audio data between various devices, such as televisions, monitors, video game consoles, and computers.
Features and Benefits
- 8K Shielded Female to Female HDMI connector
- Nickel frame
- CSK hole mounting
- Fits a standard rectangular cut-out
- Feedthrough
- Use standard 8K cables
Material
- Insert: ABS UL94 HB
- DUAL SLIM Nickel Frame
- Shell: Gold plated
- Contacts: Gold Plated
Specification
- Shielded HDMI 2.1 F-F
- Voltage Rating: 40V ac
- Current Rating: 0.5A max
- Contact Resistance: 10mΩ max
- Insulation Resistance: 100MΩ max
- Dielectric Withstanding Voltage: 500V AC
- Operating Temperature: -25°C to 85 °C
HDMI Specification
- Version: Shielded HDMI 2.1
- Supported Video resolution: 7680 x 4320 60 Hz
- HDR Support: Yes
- HDCP Specification: 1.4; 2.2
- Chroma Sub Sampling: 4:4:4
Note
8K equipment and cables are required to achieve 8K resolutions.
Attribute | Value |
---|---|
Gender | Female to Female |
Number of Contacts | 1 |
Size | 29 mm x 35.5 mm x 19 mm |
Contact Material | Gold Plated |
Contact Plating | Gold Plated |
Body Orientation | Straight |
Termination Method | Feed Through |
Voltage Rating | 40 V ac |
Colour | Gold |