- RS庫存編號:
- 201-2656
- 製造零件編號:
- JBL BLACK
- 製造商:
- NEUTRAL
此產品已停售
- RS庫存編號:
- 201-2656
- 製造零件編號:
- JBL BLACK
- 製造商:
- NEUTRAL
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
JBL LIVE 200BT Wireless Earphones with Bluetooth, Black
Introducing the JBL LIVE 200BT Wireless Earphones, ideal for a powerful sound experience whilst providing optimum comfort on the go. The earphones deliver signature sound quality through the wireless streaming capability, with the added benefit of complete hands-free functionality through the seamless integration of a voice assistant. The 8mm dynamic drivers provide a punchy bass performance for greater sound quality and clarity, while battery can handle 10 hours of uninterrupted streaming and can be fully charged in just 2 hours with the fast charge feature. In addition to the stylish design that has been crafted with premium quality materials, the earphones offer excellent comfort with the ergonomic neckband and the magnetic buds that provide easy access and a tangle-free experience.
Features and Benefits:
- The JBL wireless earphones offer the JBL Signature Sound experience with functional features to enhance the wearers comfort and on-the-go experience
- These high-end JBL earphones have been designed to deliver the legendary JBL Signature Sound experience that has been found in the studio, at concerts and can now be found in a stylish black, wireless headphone
- The device offers 10 hours of uninterrupted streaming thanks to the outstanding battery life and is also equipped with a 2-hour fast-charge capability
- By using the integrated Bluetooth technology, the headphones can provide wireless streaming using compatible smartphones, tablets and televisions
- The user can also effortlessly and seamlessly switch between listening to music on smartphones or tablets to answering calls thanks to the multi-point connection feature, ensuring that important calls never get missed
- By utilising the convenient Voice Assistant feature with built-in microphone, hands-free control of your music, calls, volume control and more, have never been easier
- The ergonomically designed neckband flows naturally with the contours of the wearers head and neck, providing ultimate comfort and secure hold even when the earphones are in use for extended periods of time
- In addition to this, there is increased versatility and functionality provided by the magnetic ear tips to ensure tangle-free convenience while they are not in use
- Driver Size: 8mm Dynamic Driver
- Frequency Response: 20Hz – 20kHz
- Supplied with: 1 x LIVE 200BT earphone unit, 3 x sizes of ear tips, 1 x charging cable, 1 x warranty/warning and 1 x QSG/safety sheet
Applications:
Headphones or earphones are ideal devices that provide a great audio experience while at work, at home or while exercising. With a range of different designs available, the user is able to pick a headset best suited to their needs, for example, wireless or Bluetooth enabled or noise-cancelling for increased audio clarity. Headphones are incredibly versatile and can be used across a range of activities like:
- Commuting and travelling
- Working in the office or at home
- Working out
規格
Attribute | Value |
---|---|
Headphone Type | Earphones |
Frequency Response | 20 → 20 KHz |
Wired/Wireless | Wireless |
Connectivity | Bluetooth |
Colour | Black |
Sound Pressure Level | 102dB |
Cable Connector | Wireless |
Connector Adapter Included | No |
Model | LIVE 200BT |