HellermannTyton Heat Shrink Tubing, Green, Yellow 6 mm Sleeve Dia. x 30m Length 3:1 Ratio, 333 Series
- RS庫存編號:
- 289-1122
- 製造零件編號:
- 333-30607 TF31-6/2-PO-X-GNYE
- 製造商:
- HellermannTyton
小計(1 卷,共 30 米)*
HK$1,157.70
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | HK$1,157.70 | HK$38.59 |
* 參考價格
- RS庫存編號:
- 289-1122
- 製造零件編號:
- 333-30607 TF31-6/2-PO-X-GNYE
- 製造商:
- HellermannTyton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HellermannTyton | |
| Sleeve Diameter | 6mm | |
| Product Type | Heat Shrink Tubing | |
| Colour | Green, Yellow | |
| Shrunk Diameter | 2mm | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 30m | |
| Material | Cross Linked Polyolefin | |
| Flame Retardant | Yes | |
| Halogen Free | No | |
| Standards/Approvals | ANSI/UL 224, CSA-C22.2 No.198.1-99 | |
| Series | 333 | |
| 選取全部 | ||
|---|---|---|
品牌 HellermannTyton | ||
Sleeve Diameter 6mm | ||
Product Type Heat Shrink Tubing | ||
Colour Green, Yellow | ||
Shrunk Diameter 2mm | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30m | ||
Material Cross Linked Polyolefin | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Standards/Approvals ANSI/UL 224, CSA-C22.2 No.198.1-99 | ||
Series 333 | ||
豁免
- COO (Country of Origin):
- DE
The HellermannTyton thin wall heat shrink tubing is used for general electrical insulation and mechanical protection of cables and wires.
Thin wall, flexible, cross-linked polyolefin tubing
All tubings can be sold in single 1 meter length or entire box
相关链接
- HellermannTyton Heat Shrink Tubing Green 18 mm Sleeve Dia. x 30m Length 3:1 Ratio, 333 Series
- HellermannTyton Heat Shrink Tubing Green 1.5 mm Sleeve Dia. x 30m Length 3:1 Ratio, 333 Series
- HellermannTyton Heat Shrink Tubing Green 9 mm Sleeve Dia. x 30m Length 3:1 Ratio, 333 Series
- HellermannTyton Heat Shrink Tubing Yellow 12 mm Sleeve Dia. x 30m Length 3:1 Ratio, 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series