- RS庫存編號:
- 164-9186
- 製造零件編號:
- 2-1106206-7
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 164-9186
- 製造零件編號:
- 2-1106206-7
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
HA Protective Covers
For protective unmated HA through panel bases, surface mount bases or cable coupler hoods, protective covers are of metal construction.
Approvals
UL Listed, CSA Certified, SEV
HA
Available in 3, 4, 10, 16 and 17-32 way.3 and 4 way inserts are rated to 250Vac or 300Vdc and are suitable for Group C applications.10, 16 and 32 way inserts are rated to 380Vac or 450Vdc and are suitable for Group B applications.
規格
Attribute | Value |
---|---|
Accessory Type | Protective Cover |