- RS庫存編號:
- 176-6310
- 製造零件編號:
- PQ50-SC-KY
- 製造商:
- Hirose
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每托盘 100 )
HK$5.475
單位 | Per unit | Per Pack* |
100 - 100 | HK$5.475 | HK$547.50 |
200 - 300 | HK$5.339 | HK$533.90 |
400 + | HK$5.256 | HK$525.60 |
* 參考價格 |
- RS庫存編號:
- 176-6310
- 製造零件編號:
- PQ50-SC-KY
- 製造商:
- Hirose
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The PQ series is an interface connector designed to handle high power/signal connections in industrial machinery. Available in a water-resistant or non-water-resistant type, they are capable of handling up to 12.5A/ pin (PQ50S and PQ50W) or 19A/pin (PQ50). Features: PQ50 and PQ50S Series [ Non water-resistant type ] Side locking spring structure delivers a clear tactile Click: The left and right buttons disengage the mated lock. (Side locking system). The easy mating operation delivers a clear tactile click. Strengthened cable clamps: Cable clamp strength is 98N or more. (* Actual is 400N or more.) The structure will prevent the mated connector and clamp from detaching against excessive forces.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Accessory Type | Coding Key System |
Size | 27.7 x 3 x 5.95 mm |
Series | PQ50 |
For Use With | 19 A Pin Type Crimp Case |