- RS庫存編號:
- 300-4083
- 製造零件編號:
- 2-1106214-0
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 300-4083
- 製造零件編號:
- 2-1106214-0
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
HE Protective Covers
For protecting unmated HE through panel bases, surface mount bases or cable coupler hoods. Covers are plastic and latch onto the base catches.,For cable hood protection the covers utilise spring clips to hold the cover onto the hoods latching pips.
Approvals
UL listed, CSA certified, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HE
Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.
規格
Attribute | Value |
---|---|
Accessory Type | Base, Coupler and Hood |
For Use With | Heavy Duty Power Connectors |