HARTING Han B Range Heavy Duty Power Connector Housing 2, 10B
- RS庫存編號:
- 114-7908
- Distrelec 貨號:
- 143-41-427
- 製造零件編號:
- 09300101231
- 製造商:
- HARTING
可享批量折扣
查看批量定價選項小計(1 件)*
HK$214.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 57 件從 2026年7月20日 起發貨
- 加上 147 件從 2026年7月27日 起發貨
- 加上 170 件從 2026年8月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 11 | HK$214.50 |
| 12 - 24 | HK$205.90 |
| 25 + | HK$201.80 |
* 參考價格
- RS庫存編號:
- 114-7908
- Distrelec 貨號:
- 143-41-427
- 製造零件編號:
- 09300101231
- 製造商:
- HARTING
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HARTING | |
| Series | Han B | |
| Product Type | Heavy Duty Power Connector Housing | |
| Sub Type | Connector Housing | |
| Locking Type | 2 Lever | |
| Mount Type | Surface | |
| Manufacturer Size Code | 10B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| Standards/Approvals | No | |
| Number of Levers | 2 | |
| 選取全部 | ||
|---|---|---|
品牌 HARTING | ||
Series Han B | ||
Product Type Heavy Duty Power Connector Housing | ||
Sub Type Connector Housing | ||
Locking Type 2 Lever | ||
Mount Type Surface | ||
Manufacturer Size Code 10B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
Standards/Approvals No | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE

Hoods and Housings
Metal bodied, with options of one or two locking levers on the hoods, and bulkhead or surface mounting housings
Range 6 - (Harting Size 10B)
These hoods and housings are compatible with appropriate inserts from the Han DD®, EE, E, ES, EAV, Com and modular series. The 'compatibility' table associated with item types 1 and 2 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
Note
Only the Housing stock no. 114-7964 can be used with the Han E AV series.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
相关链接
- HARTING Han B Range Heavy Duty Power Connector Housing, 10B
- HARTING Han B Range Heavy Duty Power Connector Housing 2, 10B
- HARTING Han B Range Heavy Duty Power Connector Hood 2, 10B
- HARTING Han B Range Heavy Duty Power Connector Hood 1, 10B
- HARTING Han B Range Heavy Duty Power Connector Housing 1, 10B
- HARTING Han B HPR Range Heavy Duty Power Connector Housing, 10B
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- RS PRO Black Nylon Cable Gland 5mm Min IP68