- RS庫存編號:
- 204-2311
- 製造零件編號:
- 70.331.1035.0
- 製造商:
- Wieland
- RS庫存編號:
- 204-2311
- 製造零件編號:
- 70.331.1035.0
- 製造商:
- Wieland
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Wieland BASIC size 10 closed-bottom base with cable gland M20, left, double locking lever is available in grey colour. Housing is made up of aluminium.
It has IP54 protection class
UV resistant
Operating temperature range is from -40 °C to 120 °C
VDE approved
UV resistant
Operating temperature range is from -40 °C to 120 °C
VDE approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Series | Bottom BAS GUT GC |
Type | Housing |
Number of Contacts | 10 |
Thread Size | M20 |
Body Orientation | Side Entry |
Pole Format | 10P+E |
Current Rating | 16A |
Range | Revos BASIC |
Cable Entry Angle | Side |
Voltage Rating | 500 V |
Number of Rows | 2 |
For Use With | Heavy Duty Power Connector |