Phoenix Contact HC Heavy Duty Power Connector Housing, PG29 Thread
- RS庫存編號:
- 207-2198
- 製造零件編號:
- 1424857
- 製造商:
- Phoenix Contact
查看此類別
- RS庫存編號:
- 207-2198
- 製造零件編號:
- 1424857
- 製造商:
- Phoenix Contact
- COO (Country of Origin):
- CN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Phoenix sleeve housings of size B48 with single locking latch. It is made up of the die-cast aluminium material and grey in colour.
Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C
Ambient temperature -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
規格
Attribute | Value |
Series | HC |
Type | Sleeve Housing |
Thread Size | PG29 |