可享批量折扣
查看批量定價選項小計(1 件)*
HK$290.35
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 49 | HK$290.35 |
| 50 - 249 | HK$284.57 |
| 250 + | HK$234.20 |
* 參考價格
- RS庫存編號:
- 208-4813
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Series | RS PRO | |
| Sub Type | Connector Housing | |
| Product Type | Heavy Duty Power Connector Housing | |
| Mount Type | Surface | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Cable Entry Angle | Side | |
| Thread Size | M25 | |
| For Use With | RS PRO Heavy Duty Inserts and PG or M style Cable Glands | |
| Number of Levers | 4 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Series RS PRO | ||
Sub Type Connector Housing | ||
Product Type Heavy Duty Power Connector Housing | ||
Mount Type Surface | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Cable Entry Angle Side | ||
Thread Size M25 | ||
For Use With RS PRO Heavy Duty Inserts and PG or M style Cable Glands | ||
Number of Levers 4 | ||
- COO (Country of Origin):
- CN
RS PRO Heavy Duty Power Connector Housing
Introducing the range of RS PRO Heavy Duty Power Connector Housings, ideal for use with the RS PRO Heavy Duty Inserts range to create a complete heavy-duty power connector for a variety of applications. The housing is made from highly durable aluminium die-cast material for optimum performance and reliability, while the addition of the powder-coated surface adds a further layer of protection to the housing, ensuring absolute durability. The housings are available in a range of options to include even the most specialised applications and have been specially designed for challenging environments, or for applications where high vibration could cause standard housings and connectors to fail, making them ultra-durable and reliable in any kind of environment.
Features and Benefits:
Applications:
Connector housings are an essential accessory for creating a complete power connector. They come in a range of different shapes and mounting styles, completely dependent on the application or position they are being used in. The entry into the housing comes through via the cable gland on one, or both sides of the housing if its surface mounted, or through the back of the bulkhead housing. They are ideal for creating a long-lasting and reliable connection between the connector and the cable, making them ideal for challenging environments that may be exposed to moisture, dirt, dust and more. These types of power connector accessories are often used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO RS-H10B Range Heavy Duty Power Connector Housing 4, RS-H10B
- RS PRO H10B Range Heavy Duty Power Connector Housing 4
- RS PRO RS-H10B Range Heavy Duty Power Connector Housing 4
- RS PRO RS-H10B Range Heavy Duty Power Connector Housing 2, RS-H10B
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm