- RS庫存編號:
- 249-3464
- 製造零件編號:
- 1661230000
- 製造商:
- Weidmüller
- RS庫存編號:
- 249-3464
- 製造零件編號:
- 1661230000
- 製造商:
- Weidmüller
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Weidmuller Sealed industrial connectors side cover is special die-cast alloy and the multi-layered surface sealing which provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. It has permanently labelled with a laser marking so it can be quickly designated and positioned.
Cable entry from side
IP65 degree of protection
Colour is RAL 7035
Internal thread size is PG 21
IP65 degree of protection
Colour is RAL 7035
Internal thread size is PG 21
規格
Attribute | Value |
---|---|
Type | Connector Hood |
Thread Size | PG21 |
Mounting Type | Cable Mount |
Body Orientation | Side Entry |