- RS庫存編號:
- 162-1715
- 製造零件編號:
- 1-1103638-9
- 製造商:
- TE Connectivity
可供預購。
已增加
單價 个 (以毎盒:5)
HK$539.646
單位 | Per unit | Per Box* |
5 - 20 | HK$539.646 | HK$2,698.23 |
25 + | HK$528.854 | HK$2,644.27 |
* 參考價格 |
- RS庫存編號:
- 162-1715
- 製造零件編號:
- 1-1103638-9
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
HE Inserts
Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.
Approvals
UL listed, CSA certified, SEV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Inserts
規格
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | HE |
Type | Connector Insert |
Pole Format | 16P+E |
Voltage Rating | 400 V |
Number of Contacts | 16 |