- RS庫存編號:
- 192-0138
- 製造零件編號:
- T2040163101-000
- 製造商:
- TE Connectivity
- RS庫存編號:
- 192-0138
- 製造零件編號:
- T2040163101-000
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | HDC HE |
Type | Connector Insert |
Termination Method | Spring |
Pole Format | 16P+E |
Voltage Rating | 500 V |
Mounting Type | Panel Mount |
Number of Contacts | 16 |
Contact Plating | Silver Plated |