Amphenol Industrial Heavy Duty Power Connector Insert, 16A, Female, Heavy Mate C146 Series, 32 Contacts
- RS庫存編號:
- 221-8661
- 製造零件編號:
- C146 10B032 500 10
- 製造商:
- Amphenol Industrial
- RS庫存編號:
- 221-8661
- 製造零件編號:
- C146 10B032 500 10
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
The Amphenol Industrial connectors are intermateable and interchangeable with all third-party products according to standard norm. This female module has 32 number of positions. The lower temperature range is - 40 °C and upper temperature range is + 125°C.
Rated current 16 A
Rated voltage 500 V
Rated voltage 500 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Female |
Series | Heavy Mate C146 |
Type | Female Insert |
For Use With | Connectors |
Number of Contacts | 32 |