- RS庫存編號:
- 842-7605
- 製造零件編號:
- 09120063111
- 製造商:
- HARTING
- RS庫存編號:
- 842-7605
- 製造零件編號:
- 09120063111
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Han-Brid CU Series Field Bus Inserts
Hybrid field bus connector data interface inserts for twisted pair, male and female versions available, uses standard Han 3A metal and plastic hoods and housings.
Harting Han-Brid
The Han-Brid series allows the connection of a data interface and a power supply in a single space saving connector. This means it is now possible to provide data transmission and power to devices in a single bus .
規格
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Female |
Series | HAN Brid |
Type | Connector Insert |
For Use With | Shielded Twisted Pair |
Voltage Rating | 50 V |
Number of Contacts | 2 |