- RS庫存編號:
- 110-9162
- 製造零件編號:
- 09150013104
- 製造商:
- HARTING
- RS庫存編號:
- 110-9162
- 製造零件編號:
- 09150013104
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Han ETCS Insert
From Harting, this coaxial ECTS modular insert is for use with Han-Modular connectors.
Features and Benefits
Mechanical working life of >=500 Mating Cycles
Insulation Resistance = 10Ω
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Insulation Resistance = 10Ω
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
規格
Attribute | Value |
---|---|
Gender | Female |
Series | Han-Modular |
Type | Coaxial Module |
Range | Han |
Number of Contacts | 1 |