HE Series size 8 Top Entry Connector Hood

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): DE
產品詳細資訊

HE Cable Hoods

Hoods are made from aluminium alloy casting and available in top, angled or side entry. Hoods provide IP65 sealing when fitted.,PG variants are supplied complete with cable sealing glands.

Approvals

UL listed, CSA certified, SEV

//media.rs-online.com/t_line/L300375-02.jpg

HE

Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.

Voltage rating 380V/450Vdc according to VDE0110
  600V according to UL and CSA
Current rating 16A according to CDE0110
  20A according to UL
Test voltage Urms 3kV
Insulation resistance ≤1010Ω
Temperature range -40°C to +125°C
Cable acceptance 0.5 - 2.5mm2
Moulding material Thermoplastic glass fibre reinforced
Contact material Copper alloy
Contact plating Hard silver plated
規格
Attribute Value
Type Connector Hood
Series HE
Manufacturer Size Code 8
Body Orientation Top Entry
此為已停產產品