- RS庫存編號:
- 173-7585
- 製造零件編號:
- 09120043051
- 製造商:
- HARTING
270 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$97.062
單位 | Per unit | Per Pack* |
10 - 40 | HK$97.062 | HK$970.62 |
50 + | HK$87.356 | HK$873.56 |
* 參考價格 |
- RS庫存編號:
- 173-7585
- 製造零件編號:
- 09120043051
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Han Q High Density Inserts
A range of high density inserts rated at 6.5A, 50V suitable for use with the HAN Q series of heavy duty connectors.
Crimp terminal contacts required
Rated at 6.5A 50V
Size 3A
Rated at 6.5A 50V
Size 3A
Han® Q Series
These Han® Q Series, they are intended for use with hoods and housings contained within range 1. This hood and housing range is associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of this range.
規格
Attribute | Value |
---|---|
Current Rating | 40A |
Gender | Male |
Series | Han-Modular |
Type | Connector Insert |
Termination Method | Crimp |
Voltage Rating | 830 V |
Mounting Type | Cable Mount |
Number of Contacts | 3/0 |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Body Orientation | Straight |