- RS庫存編號:
- 174-1818
- 製造零件編號:
- 09120082634
- 製造商:
- HARTING
此產品已停售
- RS庫存編號:
- 174-1818
- 製造零件編號:
- 09120082634
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
規格
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Han Q |
Type | Connector Insert |
Termination Method | Quick Lock |
Pole Format | 8P |
Number of Rows | 3 |
Voltage Rating | 600 V |
Mounting Type | Cable Mount |
Number of Contacts | 8 |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Body Orientation | Straight |
Series Number | 0912 |