- RS庫存編號:
- 188-1469
- 製造零件編號:
- 09100033001
- 製造商:
- HARTING
- RS庫存編號:
- 188-1469
- 製造零件編號:
- 09100033001
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Inserts, Crimp termination, Male, Polyamide, RAL 9005 (jet black), Rated current: 10A, Size: 1 A, Contacts: 3, + shielding, Conductor cross-section: 0.14 ... 2.5mm², Snap-in latches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han 1A |
Type | Connector Insert |
Termination Method | Crimp |
Pole Format | 3P+E |
Number of Rows | 2 |
Voltage Rating | 400 V |
Range | Han |
IP Rating | IP20, IP65 |
Number of Contacts | 3 |