- RS庫存編號:
- 197-4754
- 製造零件編號:
- PL28X-301-70
- 製造商:
- Amphenol Industrial
可供預購。
已增加
單價 个 (以毎盒:60)
HK$565.37
單位 | Per unit | Per Box* |
60 - 60 | HK$565.37 | HK$33,922.20 |
120 - 180 | HK$554.063 | HK$33,243.78 |
240 + | HK$542.982 | HK$32,578.92 |
* 參考價格 |
- RS庫存編號:
- 197-4754
- 製造零件編號:
- PL28X-301-70
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Amphenol Powerlok connector PL28 is a 1 pole right angled cable plug for 70mm² cable, with HVIL contacts.
Operating Temperature -40°C to +125°C
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
IP67 and IP2X Protection Class
Automatic secondary lock
500 Min mating cycle
規格
Attribute | Value |
---|---|
Number of Contacts | 1 |
Current Rating | 300A |
Gender | Female to Male |
Series | PL28 |
Type | Powerlok Connector |
Mounting Type | Cable Mount |
Voltage Rating | 1.0 kV |
Body Orientation | Right Angle |
Range | PowerLok |