- RS庫存編號:
- 300-4055
- 製造零件編號:
- 1-1102353-1
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 300-4055
- 製造零件編號:
- 1-1102353-1
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
HE/HD Surface Mount Housings
All surface mount bases are made of case aluminium alloy. PG variants are supplied complete with cable gland.
Approvals
UL listed, CSA certified, SEV
HE
Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.
規格
Attribute | Value |
---|---|
Number of Contacts | 32 |
Series | HE |
Type | Surface Mount Base |
Thread Size | PG29 |
Manufacturer Size Code | 10 |