- RS庫存編號:
- 363-7891
- 製造零件編號:
- 09200160252
- 製造商:
- HARTING
- RS庫存編號:
- 363-7891
- 製造零件編號:
- 09200160252
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Hoods and Housings
Metal bodied
Single locking lever on the bulkhead and surface mounting housings (the bulkhead housing is also available with a protective thermoplastic cover)
Single locking lever on the bulkhead and surface mounting housings (the bulkhead housing is also available with a protective thermoplastic cover)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 3 - (Harting Size 16A)
These hoods and housings are compatible with appropriate inserts from the Han A®,and D series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.
規格
Attribute | Value |
---|---|
Type | Bulkhead Housing |
Series | Han A |
Mounting Type | Surface Mount |
Size | 16A |
Manufacturer Size Code | 16A |
Body Orientation | Straight |
Range | Harting Han |
IP Rating | IP65 |