- RS庫存編號:
- 875-6758
- 製造零件編號:
- 05052503001
- 製造商:
- Wera
- RS庫存編號:
- 875-6758
- 製造零件編號:
- 05052503001
- 製造商:
- Wera
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CZ
產品詳細資訊
889/4/1 Rapidaptor Universal Bit Holder
Rapidaptor universal holder for bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173). The Rapidaptor allows bits to be attached without any need to actuate the sleeve. The removal of the bit is simple, just by pushing the sleeve forward. This enables rapid bit change with just one hand. The strong permanent magnet holds the bits absolutely securely. 1/4" hexagonal, suitable for power screwdrivers with take-up as per DIN ISO 1173-F 6.3.
Rapidaptor technology for rapid bit change
Rapidaptor universal holder for bits with 1/4" hexagon drive
1/4" hexagon drive
Rapidaptor universal holder for bits with 1/4" hexagon drive
1/4" hexagon drive
889/4/1 Rapidaptor Universal Bit Holder, 1/4" x 75 mm
規格
Attribute | Value |
---|---|
Type | Bit Holder |
Drive Type | Hex |