- RS庫存編號:
- 917-3334
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 917-3334
- 製造商:
- RS PRO
法例與合規
產品詳細資訊
High Tensile Bolts BZP Steel - Metric Threads
Hex bolts are partially threaded and can be used with a nut or in a tapped hole. The bolts are tightened with a wrench.
Our RS Pro high tensile hexagon bolts have been designed to give you ease of assembly.
Our RS Pro high tensile hexagon bolts have been designed to give you ease of assembly.
Features and Benefits
BZP (bright zinc plated) finish that is aesthetically pleasing and makes sure all fixings are uniform
Hex Bolts are partially threaded and can be used with a nut or in a tapped hole
Hexagon head is convenient for gripping with tools from all angles and can also be grabbed by hand
Manufactured specifically to meet environmental and tensile specifications
Good corrosion resistance
Recyclable
Hex Bolts are partially threaded and can be used with a nut or in a tapped hole
Hexagon head is convenient for gripping with tools from all angles and can also be grabbed by hand
Manufactured specifically to meet environmental and tensile specifications
Good corrosion resistance
Recyclable
Features and Benefits
Hexagon bolt fixing is a reliable fastener for a wide selection of building project and repair jobs.
Construction
Automobile
Engineering industries
Docks
Bridges
Highway Structures
Construction
Automobile
Engineering industries
Docks
Bridges
Highway Structures
Typical Applications
Good corrosion resistance
Recyclable
Non-magnetic
Recyclable
Non-magnetic
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Construction
Machine repairs
Outdoor
Machine repairs
Outdoor
Note
Requires a torque wrench or spanner
We offer a range of hex head bolts in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If 8.8 high tensile steel is not what you are looking for, we can also offer you the fasteners in stainless steel. Refer to the fasteners selection guide for details.
We offer a range of hex head bolts in various thread sizes and lengths. Refer to the datasheet and range overview download file for details.
If 8.8 high tensile steel is not what you are looking for, we can also offer you the fasteners in stainless steel. Refer to the fasteners selection guide for details.
Standards
Threaded in accordance with DIN 931
規格
Attribute | Value |
---|---|
Length | 190mm |
Thread Size | M20 |
Material | Steel |
Steel Type | High Tensile Steel |
Grade | 8.8 |
Finish | Bright Zinc Plated |
Thread Pitch | 2.5 |