- RS庫存編號:
- 510-706
- 製造零件編號:
- 74LVCU04APW,112
- 製造商:
- Nexperia
- RS庫存編號:
- 510-706
- 製造零件編號:
- 74LVCU04APW,112
- 製造商:
- Nexperia
法例與合規
不適用
產品詳細資訊
74LVC Family
規格
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 2.1 ns @ 3.3 V, 2.4 ns @ 2.7 V, 6 ns @ 1.2 V |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | LVC |
Dimensions | 5.1 x 4.5 x 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 0.95mm |
Minimum Operating Supply Voltage | 1.2 V |
Propagation Delay Test Condition | 50pF |
Width | 4.5mm |
Length | 5.1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |