- RS庫存編號:
- 186-7281
- 製造零件編號:
- MC74AC05DG
- 製造商:
- onsemi
當前暫無庫存,可於2024/6/7發貨,3 工作日送達。
已增加
單價 毎管:55 个
HK$2.242
單位 | Per unit | Per Tube* |
55 - 55 | HK$2.242 | HK$123.31 |
110 - 165 | HK$2.175 | HK$119.625 |
220 + | HK$2.109 | HK$115.995 |
* 參考價格 |
- RS庫存編號:
- 186-7281
- 製造零件編號:
- MC74AC05DG
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
MC74AC Family, ON Semiconductor
The MC74AC/ACT05 is identical in pinout to the LS05. The device inputs are compatible with standard CMOS outputs, with pullup resistors, they are compatible with TTL outputs.
Outputs Source/Sink 24 mA
ACT05 Has TTL Compatible Inputs
ACT05 Has TTL Compatible Inputs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AC Family
規格
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | TTL |
Output Type | Open Drain |
Number of Elements per Chip | 2 |
Maximum Propagation Delay Time @ Maximum CL | 9 ns @ 50 pF |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | AC |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Propagation Delay Test Condition | 50pF |
Length | 8.75mm |