- RS庫存編號:
- 542-0976
- 製造零件編號:
- TC74LCX07F(F)
- 製造商:
- Toshiba
此產品已停售
- RS庫存編號:
- 542-0976
- 製造零件編號:
- TC74LCX07F(F)
- 製造商:
- Toshiba
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
TC74LCX Series, Toshiba
Process: CMOS
Mains voltage: 2 to 3.6 V
Mains voltage: 2 to 3.6 V
74LCX Family
規格
Attribute | Value |
---|---|
Logic Function | Buffer |
Output Type | Open Drain |
Number of Elements per Chip | 6 |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 14 |
Logic Family | LCX |
Dimensions | 10.3 x 5.3 x 1.5mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.65 V |
Width | 5.3mm |
Length | 10.3mm |