- RS庫存編號:
- 173-9059
- 製造零件編號:
- ARS1612
- 製造商:
- Panasonic
本地庫存暫不足,貨期請向RS查詢
已增加
單價 个 (以毎盒:50)
HK$77.387
單位 | Per unit | Per Box* |
50 - 50 | HK$77.387 | HK$3,869.35 |
100 - 150 | HK$75.452 | HK$3,772.60 |
200 + | HK$74.291 | HK$3,714.55 |
* 參考價格 |
- RS庫存編號:
- 173-9059
- 製造零件編號:
- ARS1612
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
High Frequency ARS Series
These high frequency microwave relays switch frequencies up to 3GHz at an impedance of 50 or 75 Ohm. They have a compact super miniature design at just 14mm x 8.6mm x 7mm.
Super miniature design
Through hole and surface mount types
Excellent high frequency characteristics to 3GHz
Impedence 50Ω and 75Ω
For broadcasting,video, measurement, mobile phone base and communications applications
Through hole and surface mount types
Excellent high frequency characteristics to 3GHz
Impedence 50Ω and 75Ω
For broadcasting,video, measurement, mobile phone base and communications applications
Panasonic
規格
Attribute | Value |
---|---|
Maximum Coil Frequency | 3GHz |
Coil Resistance | 360Ω |
Relay Type | HF Relay |
Contact Resistance | 100 mΩ |
Insertion Loss | 0.35 dB @ 3 GHz |
Isolation | 35 dB @ 3 GHz |
VSWR Voltage Standing Wave Ratio | 1.4 @ 3 GHz |
Impedance | 50Ω |
Contact Configuration | SPDT |
Coil Voltage | 12V dc |
Mounting Type | PCB Mount |
Latching | Yes |
Coil Power | 400mW |
Contact Material | Gold Plated |
Dimensions | 14 x 8.6 x 7.2mm |
Life | 1000000Cycles |
Length | 14mm |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -40 → +70°C |
Height | 7.2mm |
Switching Voltage | 30V |
Operating Time Including Bounce | 10ms |
Minimum Operating Temperature | -40°C |
Depth | 8.6mm |