- RS庫存編號:
- 488-9548
- 製造零件編號:
- 274094 & MFD-CP4-500
- 製造商:
- Eaton
此產品已停售
- RS庫存編號:
- 488-9548
- 製造零件編號:
- 274094 & MFD-CP4-500
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Display Repeater Modules
These modules clip directly on the display unit mounting bosses on the rear of the panel
5 metre lead to connect to an easy controller included
Two types are available, one suits the easy500 and 700, the other suits the easy800
58 x 78 x 36.2mm (H x W x D)
5 metre lead to connect to an easy controller included
Two types are available, one suits the easy500 and 700, the other suits the easy800
58 x 78 x 36.2mm (H x W x D)
Eaton MFD-Titan
The MFD-Titan multi-function display is available as modular components which can be assembled to suit your requirements.,One option is to use a display unit mounted on the front of a panel, coupled directly to a rear of panel PSU-CPU logic controller module (the data and supply lines are coupled through a connector which is integrated within one of the two 22.5mm diameter mounting bosses). With the addition of one of a choice of four clip-on digital and analogue I/O modules, you end up with a panel mounted controller which is equivalent in power and features to an easy800, combined with a flexible HMI.If you need additional I/O, a mounting kit is available which enables one of the digital expansion modules from the easy range to be used as well.,Alternatively, to add a flexible HMI to an easy controller, the display unit can be coupled through the panel to a display repeater module. This in turn is connected to an easy controller using the supplied five metre serial lead, which can be shortened (at the communication module end) if required. Two display repeater modules are available, one suits the easy500 and 700, the other suits the easy800.
規格
Attribute | Value |
---|---|
Accessory Type | Display Module |
For Use With PLC | Easy 500 Series |