- RS庫存編號:
- 493-3471
- 製造零件編號:
- XBTZ9680
- 製造商:
- Schneider Electric
- RS庫存編號:
- 493-3471
- 製造零件編號:
- XBTZ9680
- 製造商:
- Schneider Electric
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
PLC Connection Cable
PLC connection cable to suit XBT-N401 unit.
Schneider Electric Magelis XBT-N
Magelis XBT-N compact display units are designed for use with Schneider Electric Twido, Nano, Micro and Premium PLCs They are used to display status messages, alarm (stock no. 493-3421) and maintenance information as well as process data. Various function keys can easily be configured to modify parameters, issue machine control (eg. START/STOP), or browse through text information menus and pages.
2 fixed legend, service keys (ESC, ENTER), which are non configurable
2 fixed legend, left and right arrow keys, configurable as links to different pages or for machine control.
4 configurable and legend customisable keys (two can be up and down arrows as shown below). The legends are changed by sliding a choice of legend strips behind the front membrane before panel installation. These four keys can be used to latch or toggle PLC bits, to call other pages, or to increment digits in a numerical value (rather like the function of a mechanical thumbwheel)
2 fixed legend, left and right arrow keys, configurable as links to different pages or for machine control.
4 configurable and legend customisable keys (two can be up and down arrows as shown below). The legends are changed by sliding a choice of legend strips behind the front membrane before panel installation. These four keys can be used to latch or toggle PLC bits, to call other pages, or to increment digits in a numerical value (rather like the function of a mechanical thumbwheel)
All the Magelis XBT-N compact display units have the same ergonomic user interface as follows:
Units are configured using Windows based XBT-L1001M software. The user application is built up in pages where each page can be designed, viewed, and simulated in its entirety.
規格
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With HMI | XBT Series |
Cable Length | 2.5m |
Better World Verification | Green Premium |
Hazardous Area Certification | ATEX |
Better World Product | Yes |