- RS庫存編號:
- 528-8491
- 製造零件編號:
- XBTZ938
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 528-8491
- 製造零件編號:
- XBTZ938
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
XBT-R400
Green back lighting
Powered by the host PLC
Modbus master, Uni-TE (Point to Point) protocols
Powered by the host PLC
Modbus master, Uni-TE (Point to Point) protocols
Certificate No.
INERIS 05ATEX3016X
Group and Category
II 3 GD (Zones 2//22 gas & dust) , EEx nA nC IIC T5, Ex tD A22 IP65 T100 deg C.
Schneider Electric Magelis XBT-R
Magelis XBTR displays are suited for use with Schneider Electric Twido, Nano, Micro and Premium, Momentum and Quantum PLC's, with connection via Modbus or Uni-Telway protocols. They are used to display status and alarm information, and to accept operator inputs via 20 keys, 12 of which are customizable. They have 122 x 32 pixel matrix screens which can be set to display one 5 character line, two 10 character lines, four 20 character lines or two 20 character lines and one 10 character line. Character dimensions range between 4.34 x 2.95 and 17.36 x 11.8mm. The displays have up to 200 application pages and 256 alarm pages, with 40 variables and 25 scrollable lines per page. The displays can be used for multi-lingual applications: Cyrillic, Greek, Katakana and Chinese characters are included. The number of languages used is limited only by the available memory space. Units are configured, and applications are simulated, using Windows (98, 2000 and XP) based XBT-L1001M software. The displays are sealed to IP65 from the front when mounted, and quick-fit clips enable rapid panel installation.
規格
Attribute | Value |
---|---|
Accessory Type | Serial Link |
For Use With HMI | XBT Series |
Cable Length | 2.5m |