Taiyo Cabletec Blue Equipment Wire, 1.5 mm² CSA , 500 V 15 AWG, 20m

  • RS庫存編號 605-7939
  • 製造零件編號 C3/RV-90 1.5SQBLUE20M
  • 製造商 Taiyo Cabletec
產品概覽和技術數據資料表
法例與合規
不適用
COO (Country of Origin): JP
產品詳細資訊

C3/RV Oil-proof PVC, 300/500V CCC

Oil-proof and heat-resistant PVC insulated cables with accreditation for China Compulsary Certification

Voltage rating: 300//500 V
Maximum operating temperature: 70°C

Note

Cable length: 20m +0/-0.1m

Standards

PSE accreditation for China Compulsory Certification (CCC)

規格
Attribute Value
Cross Sectional Area 1.5 mm²
Sheath Colour Blue
American Wire Gauge 15 AWG
Core Strands 30/0.25 mm
Insulation Material PVC
Outer Diameter 3.1mm
Length 20m
Voltage Rating 500 V
Conductor Material Annealed Copper
Maximum Operating Temperature +90°C
Cable Shape Single Core
Number of Strands 30
Insulation Wall Thickness 0.8mm
Size of Strands 0.25 mm
此為已停產產品