Taiyo Cabletec Red Equipment Wire, 2.5 mm² CSA , 500 V 13 AWG, 20m

產品概覽和技術數據資料表
法例與合規
不適用
COO (Country of Origin): JP
產品詳細資訊

C3/RV Oil-proof PVC, 300/500V CCC

Oil-proof and heat-resistant PVC insulated cables with accreditation for China Compulsary Certification

Voltage rating: 300//500 V
Maximum operating temperature: 70°C

Note

Cable length: 20m +0/-0.1m

Standards

PSE accreditation for China Compulsory Certification (CCC)

規格
Attribute Value
Cross Sectional Area 2.5 mm²
Sheath Colour Red
American Wire Gauge 13 AWG
Core Strands 50/0.25 mm
Insulation Material PVC
Outer Diameter 3.74mm
Length 20m
Voltage Rating 500 V
Conductor Material Annealed Copper
Maximum Operating Temperature +90°C
Number of Strands 50
Size of Strands 0.25 mm
Insulation Wall Thickness 0.7mm
Cable Shape Single Core
此為已停產產品