Nito Hose Connector, Straight Hose Tail Coupling, BSP 3/4in 3/4in ID, 25 bar
- RS庫存編號:
- 146-2993
- 製造零件編號:
- 74600A3
- 製造商:
- Nito
小計(1 盒,共 2 件)*
HK$780.21
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 1 個,準備發貨
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | HK$780.21 | HK$390.105 |
* 參考價格
- RS庫存編號:
- 146-2993
- 製造零件編號:
- 74600A3
- 製造商:
- Nito
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nito | |
| Hose Inner Diameter | 3/4in | |
| Thread Size | 3/4in | |
| Hose Connector Type | Hose Tail Coupling | |
| Body Material | Stainless Steel | |
| Connector Gender | Female | |
| Coupling Connector Direction | Straight | |
| Thread Standard | BSP | |
| Maximum Working Pressure | 25 bar | |
| 選取全部 | ||
|---|---|---|
品牌 Nito | ||
Hose Inner Diameter 3/4in | ||
Thread Size 3/4in | ||
Hose Connector Type Hose Tail Coupling | ||
Body Material Stainless Steel | ||
Connector Gender Female | ||
Coupling Connector Direction Straight | ||
Thread Standard BSP | ||
Maximum Working Pressure 25 bar | ||
豁免
- COO (Country of Origin):
- DK
Acid-proof stainless steel - AISI-316-L protects against corrosion and therefore with- stands most organic acids in all possible concentrations and the majority of salt solutions - even in high temperature
User-friendly connection and disconnection
Original NITO stainless couplings are available in 1/2, 3/4 and 1 sizes
With Viton o-rings and washers – for high temperatures up until 121˚C
5-year operation guarantee
Original NITO stainless couplings are available in 1/2, 3/4 and 1 sizes
With Viton o-rings and washers – for high temperatures up until 121˚C
5-year operation guarantee
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- Nito Hose Connector 25 bar
- Nito Hose Connector BSP 3/4in 3/4in ID, 25 bar
- Nito Hose Connector BSP 3/4in 3/4in ID, 25 bar
- Nito Hose Connector 25 bar
- Nito Hose Connector Hose Tail Adaptor, R 3/4in 3/4in ID
- Nito Hose Connector Hose Tail Coupling, G 3/4in 3/4in ID
- RS PRO Hose Connector Hose Tail Adaptor 20 bar
- Nito Hose Connector BSP 1/2in 3/4in ID, 25 bar