RS PRO Hose Connector 4mm ID, 10 bar
- RS庫存編號:
- 231-2495
- 製造商:
- RS PRO
可享批量折扣
Price 个(每托盘 10 )**
HK$70.47
當前暫無庫存,可於2025/1/26發貨,3 工作日送達。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 HK$850.00 即可享受 免費 送貨服務
單位 | 每單位 | 每包** |
---|---|---|
10 - 40 | HK$70.47 | HK$704.70 |
50 + | HK$58.00 | HK$580.00 |
** 參考價格
- RS庫存編號:
- 231-2495
- 製造商:
- RS PRO
- COO (Country of Origin):
- IT
RS PRO Hose Connector
Introducing the range of RS PRO Hose Connectors, designed for use with compressed air, pneumatic tools, and industrial water circuit applications. This high-quality brass fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting and providing a leak free seal even at higher pressures. Available in a range of sizes, the single-handed fitting feature allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
- The range of RS PRO hose connector fittings are specially designed for use with compressed air, pneumatics and other industrial applications
- The durable brass material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids
- In addition to this, the brass fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments
- Operating temperature range: -20 °C to +80 °C
Applications:
Hose connectors are fittings which can help achieve watertight seals on hoses in a range of domestic and industrial environments. The are used to join two hoses in conjunction with another connector and are most commonly found in:
- Water and Power Plants
- HVAC
- Heating systems
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Hose Inner Diameter | 4mm |
Body Material | Brass |
Connector Gender | Female |
Maximum Working Pressure | 10 bar |