- RS庫存編號:
- 146-2991
- 製造零件編號:
- 74500A3
- 製造商:
- Nito
當前暫無庫存,可於2024/5/7發貨,3 工作日送達。
已增加
單價 毎盒:2 个
HK$1,497.98
Box(es) | Per Box | Per unit* |
1 + | HK$1,497.98 | HK$748.99 |
* 參考價格 |
- RS庫存編號:
- 146-2991
- 製造零件編號:
- 74500A3
- 製造商:
- Nito
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DK
產品詳細資訊
Acid-proof stainless steel - AISI-316-L protects against corrosion and therefore with- stands most organic acids in all possible concentrations and the majority of salt solutions - even in high temperature
User-friendly connection and disconnection
Original NITO stainless couplings are available in 1/2, 3/4 and 1 sizes
With Viton o-rings and washers – for high temperatures up until 121˚C
5-year operation guarantee
Original NITO stainless couplings are available in 1/2, 3/4 and 1 sizes
With Viton o-rings and washers – for high temperatures up until 121˚C
5-year operation guarantee
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Hose Inner Diameter | 1in |
Thread Size | 1in |
Hose Connector Type | Threaded Coupling |
Body Material | Stainless Steel |
Connector Gender | Female |
Coupling Connector Direction | Straight |
Thread Standard | BSP |
Maximum Working Pressure | 25 bar |