- RS庫存編號:
- 727-5905
- 製造零件編號:
- MCZ9BG
- 製造商:
- JCS Hi-Torque
810 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$7.264
單位 | Per unit | Per Pack* |
10 - 40 | HK$7.264 | HK$72.64 |
50 - 90 | HK$6.974 | HK$69.74 |
100 - 290 | HK$6.685 | HK$66.85 |
300 + | HK$6.541 | HK$65.41 |
* 參考價格 |
- RS庫存編號:
- 727-5905
- 製造零件編號:
- MCZ9BG
- 製造商:
- JCS Hi-Torque
法例與合規
產品詳細資訊
BZP Steel Mini-Clips
Formed from a one piece band
No welded parts that can cause damage to the hose
7mm Hexagon Head for use with JCS screwdriver
Screw head also slotted for other screwdriver use
Economical solution for many low pressure applications
Suitable for petrol and LPG gas hoses
Sizes range from 9mm O/D to 16mm O/D
No welded parts that can cause damage to the hose
7mm Hexagon Head for use with JCS screwdriver
Screw head also slotted for other screwdriver use
Economical solution for many low pressure applications
Suitable for petrol and LPG gas hoses
Sizes range from 9mm O/D to 16mm O/D
規格
Attribute | Value |
---|---|
Inside Diameter | 7 → 9mm |
Clip Type | Bolt Drive |
Material | Steel |
Inside Diameter Minimum | 7mm |
Inside Diameter Maximum | 9mm |
Band Width | 9mm |
Screw/Bolt Head | Slotted Hex |