- RS庫存編號:
- 186-0585
- 製造商:
- RS PRO
- RS庫存編號:
- 186-0585
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO Hose Protector
The RS PRO SWN series hose protector has a length of 50m, a wall thickness of 1.5mm and has an inner diameter of 16mm and an outer diameter of 19mm. It is designed to protect all types of hydraulic and pneumatic hoses and cables. This cost-effective cover protects against shocks, abrasion and deterioration, helping reduce your equipment downtime and keeping maintenance costs to a minimum. The spiral flex spiral wrapping is made from the highest quality PA12 (Nylon) can easily be added to existing or new hydraulic or pneumatic assemblies without the use of any tools and comes in handy recyclable dispensing cartons for ease of use.
Features and Benefits
Easy to use with singular hose, bundle of hoses, cables and multi-lines
Manufactured with smooth round edges and surfaces in order to prevent damage to hose assemblies or equipment during use and mounting
Maximum compatible hose size of 19mm
Minimum compatible hose size of 12mm
Operating temperature ranges between -40°C and +138°C
Manufactured with smooth round edges and surfaces in order to prevent damage to hose assemblies or equipment during use and mounting
Maximum compatible hose size of 19mm
Minimum compatible hose size of 12mm
Operating temperature ranges between -40°C and +138°C
Applications
Automotive
Trailer manufacture
All hydraulic fluids including glycol and phosphate based products
Trailer manufacture
All hydraulic fluids including glycol and phosphate based products
規格
Attribute | Value |
---|---|
Hose Size Compatibility | 12 → 19mm |
Inner Diameter | 16mm |
Outer Diameter | 19mm |
Length | 50m |
Maximum Compatible Hose Size | 19mm |
Minimum Compatible Hose Size | 12mm |