- RS庫存編號:
- 219-4389
- 製造零件編號:
- DGOI 1615LS
- 製造商:
- PREVOST
- RS庫存編號:
- 219-4389
- 製造零件編號:
- DGOI 1615LS
- 製造商:
- PREVOST
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The Prevost DGO stainless steel hose reel for low pressure water has 16 ´ 24 mm hose diameter. It has 10 bar pressure.
Swivel Bracket: DGOI PIV2
Fluid: Water LP
Inlet Hose: 1 m
Body Material: AISI 304 Stainless Steel
Operating Temperature Range: -15°C → +60°C
Fluid: Water LP
Inlet Hose: 1 m
Body Material: AISI 304 Stainless Steel
Operating Temperature Range: -15°C → +60°C
規格
Attribute | Value |
---|---|
Inlet Connection | 1/2 in G |
Hose Inner Diameter | 16x24mm |
Hose Included | Yes |
Hose Length | 15m |
Maximum Working Pressure | 10 bar |
Inlet Connection Size | 1/2in |
Inlet Thread Standard | BSP |
Mounting | Wall Mounting |
Retraction Operation | Spring Return |