ENM Hours Run Meter, 6 digits, Digital, Blade Terminal Connection, Voltage, 24 V ac

  • RS庫存編號 923-3408
  • 製造零件編號 T50A4
  • 製造商 ENM
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

ENM - T50 Series Hour Meters & Accessories

Professional range of ENM electronic hour meters and accessories from the T50 series. The hour meters are low cost, reliable and incorporate the latest state of the art in electronics. Each counter has an electromechanical wheel type indicator that is used to store accumulated hours. All the counters are IP65 rated and designed to be used on test and recording equipment or any application where time in use is determined. Accessories include gaskets and mounting brackets.

Low power consumption
IP65 rated
High impact, tamperproof plastic case
Solid state electronic drive circuit

規格
Attribute Value
Connection Type Blade Terminal
Display Type Digital
Input Type Voltage
Count Capacity 99999.9 h
Maximum Count Frequency 60Hz
Output / Interface Voltage
Reset Method Auto
Supply Voltage 24 V ac
Number of Digits 6
Count Direction Up
Digit Height 0.125 in
Depth 1.26in
Minimum Operating Temperature -30°C
Cutout Width 2 (Dia.)in
Function Hour Meter
Shape Round
Approvals CSA Recognised, UL
Meter Type Electromechanical
Measurement Range 0 → 99999.9h
Maximum Measurement 99999.9h
Minimum Measurement 0h
Series T50
Meter Accuracy ±0.02%
Mounting Type Panel Mount
Cutout Size 2 (Dia.) in
此為已停產產品