ENM Hours Run Meter, 6 digits, Digital, Blade Terminal Connection, Voltage, 117 V ac

  • RS庫存編號 923-4215
  • 製造零件編號 T51E2
  • 製造商 ENM
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
規格
Attribute Value
Connection Type Blade Terminal
Display Type Digital
Input Type Voltage
Count Capacity 99999.9 h
Maximum Count Frequency 60Hz
Output / Interface Voltage
Reset Method Auto
Supply Voltage 117 V ac
Number of Digits 6
Count Direction Up
Digit Height 0.125 mm
Mounting Type Panel Mount
Meter Accuracy ±0.02%
Cutout Height 0.92in
Series T51
Minimum Measurement 0h
Maximum Measurement 99999.9h
Measurement Range 0 → 99999.9h
Meter Type Electromechanical
Approvals CSA Recognised, ISO 9001, UL
Cutout Size 1.43 x 0.92 in
Shape Rectangular
Cutout Width 1.43in
Minimum Operating Temperature -30°C
Depth 2.13in
Function Hour Meter
此為已停產產品