Parker, Steel Hydraulic Blanking Plug, Max Operating Pressure 400 bar, Thread Size 3/4 in

  • RS庫存編號 727-761
  • 製造零件編號 VSTI3/4EDCF
  • 製造商 Parker
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊

Blanking Plug

Blanking plugs for ports, male metric thread. Manufactured from steel to BS5200 with a zinc chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).

Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Strong Construction
Hygienic Design
Excellent Resistance to Corrosion

Features and Benefits

//media.rs-online.com/t_line/LI727727-01.gif

Standards

DIN 3852

Warning

  • Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
規格
Attribute Value
Material Steel
Finish Zinc Plated
Thread Length 16mm
Overall Length 21.3mm
Thread Standard G
Thread Size 3/4in
Maximum Operating Temperature +100°C
Minimum Operating Temperature -30°C
Maximum Operating Pressure 400 bar
此為已停產產品