Parker Hydraulic Filter EPF4215QIBPMG201 EPF, 450L/min 1-1/4 in

  • RS庫存編號 125-8426
  • 製造零件編號 EPF4215QIBPMG201
  • 製造商 Parker
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): FI
產品詳細資訊

EPF iprotect - High Pressure Filter

A professional range of EPF iprotect high pressure filters. These filters are designed to provide high quality filtration of hydraulic systems. All models are highly reliable and excellent quality.

Quality Filtration
Filter element remains in filter bowl during filter service
Reduce waste over 50%

Parker Hannifin Hydraulic Filtration

規格
Attribute Value
Manufacturer Series EPF
Filtration Size 15µm
Maximum Flow Rate 450L/min
Connection Thread G 1-1/4
Maximum Operating Pressure 450 bar
Thread Standard G
Thread Size 1-1/4in
Maximum Operating Temperature +100°C
Minimum Operating Temperature -40°C
此產品已停售