- RS庫存編號:
- 869-6952
- 製造零件編號:
- R928043912
- 製造商:
- Bosch Rexroth
此產品已停售
- RS庫存編號:
- 869-6952
- 製造零件編號:
- R928043912
- 製造商:
- Bosch Rexroth
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Inline Filters 445LEN
Inline hydraulic pressure filter range from Bosch Rexroth for use up to 450 bar. Placed after the pump and before valuable downstream components such as solenoid valves and actuators these filters give protection from contaminants down to a particle size of 6 microns ensuring longevity of service for your hydraulic systems.
Special highly efficient filter materials
Filtration of very fine particles and high dirt holding capacity across a broad pressure differential range
High collapse resistance of the filter elements
By default equipped with mechanical optical maintenance indicator with memory function
High filtration performance due to the tangential cyclone-effect flow path
Filtration of very fine particles and high dirt holding capacity across a broad pressure differential range
High collapse resistance of the filter elements
By default equipped with mechanical optical maintenance indicator with memory function
High filtration performance due to the tangential cyclone-effect flow path
Bosch Rexroth Filtration
規格
Attribute | Value |
---|---|
Filtration Size | 10µm |
Connection Thread | SAE 2 |
Maximum Operating Pressure | 450bar |
Maximum Flow Rate | 460L/min |
Manufacturer Series | 450 |
Thread Standard | SAE |
Thread Size | 2in |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -10°C |