- RS庫存編號:
- 283-3313
- 製造零件編號:
- 58641
- 製造商:
- Elesa
- RS庫存編號:
- 283-3313
- 製造零件編號:
- 58641
- 製造商:
- Elesa
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Oil Fill Plug
Made from glass-fibre reinforced technopolymer
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
規格
Attribute | Value |
---|---|
Connector A - Thread Size | 1in |
Hydraulic Fitting Type | Hydraulic Blanking Plug |
Material | Glass Fibre Reinforced Plastic (GRP) |
Finish | Matte |
Connector A - Thread Standard | G |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +130°C |