Parker CETOP Mounting Hydraulic Solenoid Actuated Directional Control Valve, ZDV-ABS01-5-S0-D6, 350 bar

  • RS庫存編號 134-7009
  • 製造零件編號 ZDV-ABS01-5-S0-D6
  • 製造商 Parker
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

CETOP 03 Relief Valves

CETOP 03 relief valves for protection against excess pressure for expensive pumps and hydraulic circuit components. Parker ZDV series valves are capable of handling flow rates of up to 80 L/min and a maximum pressure of 350 bar (part number dependant). CETOP 03 sandwich valves can be stacked with other flow control valves under directional control valves and subplate mounted.

Features and Benefits

• High 80 L/min flow rate • Hexagon screw adjustment with lock nut
• Manually actuated
• Pilot operated
• Pressure function in P, A, B or A + B
• Sandwich plate mounting style
• MTTF 150 years
• Mounting interface DIN 2430 A6 / ISO 4401 / NFPA D03 compatible

Applications

Suitable for general and industrial hydraulic applications and machine tooling.

Pressure Relief Valves

CETOP mounting hydraulic pressure relief valves suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 10 to 800 mm²/second viscosity.

規格
Attribute Value
Manufacturer Series ZDV
CETOP Mounting CETOP 3
Pressure Relief Setting 0 → 350bar
Maximum Operating Pressure 350 bar
Minimum Operating Temperature -20°C
Maximum Operating Temperature +60°C
暫時缺貨-將在補貨後發貨。
單價 個
HK$ 6,945.32
(不含稅)
單位
Per unit
1 +
HK$6,945.32