- RS庫存編號:
- 598-973
- 製造零件編號:
- R900321445
- 製造商:
- Bosch Rexroth
此產品已停售
- RS庫存編號:
- 598-973
- 製造零件編號:
- R900321445
- 製造商:
- Bosch Rexroth
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
Self Aspirating External Gear Pump, 1:5 Tapered Shaft
Plain bearings cater for high load applications
To assist with installation, a range of flanged fittings for pipe connection is available separately, in right angle pattern
Each fitting is supplied complete with fixing screws, 0-ring, cutting ring and retaining nut
To assist with installation, a range of flanged fittings for pipe connection is available separately, in right angle pattern
Each fitting is supplied complete with fixing screws, 0-ring, cutting ring and retaining nut
Note
Maximum permissible degree of contamination of pressure fluid to NAS 1638, Class10. To achieve this, we recommend a filter with a minimum retention rate of B20 ≥100. To ensure a long service life; filtration to NAS 1638, Class 9 is recommended - this is achievable with a filter retention rate of B10≥100.
Supplied with
Instruction leaflet.
Gear Pumps
Direction of rotation is clockwise. Nominal displacement is between 4cm³/rev and 22.4cm³/rev for maximum working pressures. Seal material is NBR (nitrile rubber). Fluid working temperature range is -15°C to +80°C. Recommended fluid is mineral oil and recommended viscosity is 10mm²/s to 300mm²/s.
規格
Attribute | Value |
---|---|
Manufacturer Series | AZP |
Tube Outside Diameter | 12mm |